09370100392 | Harting
Surface mount housing, size 10B, die-cast aluminum, cross bow locking, IP66, 09370100392
Order No.: 42F8778
EAN: 5713140171114
MPN:
09370100392
Han 10M HBM-Rear Fit-DL-w/o frame
Series: Han M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.6356 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
77.64 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6356 €
2 pcs.
75.4817 €
5 pcs.
73.4349 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 09370100392, Harting
This stainless steel bulkhead mounted housing with rear mounting has a double locking lever, low construction, 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |