09370100391 | Harting

Surface mount housing, size 10B, die-cast aluminum, cross bow locking, IP66, 09370100391

Order No.: 42F8777
EAN: 5713140171107
MPN:
09370100391
Han 10M HBM Rear-Fit DL
Series: Han M
09370100391 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.9073 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
82.91 € *
Price list
Quantity
Price per unit*
1 pcs.
82.9073 €
2 pcs.
80.5987 €
5 pcs.
78.4210 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 09370100391, Harting

This stainless steel bulkhead mounted housing with rear mounting has a double locking lever, low construction, 10 B.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes