09370100318 | Harting
Surface mount housing, size 10B, die-cast aluminum, longitudinal bow locking, IP65, 09370100318
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.2900 € *
Standard delivery time from the manufacturer is: 16 Weeks
Bulkhead housing, 09370100318, Harting
This stainless steel bulkhead mounted housing with metal cover has a single locking lever, low construction, 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |