09370065407 | Harting
Cover cap, size 6B, metal, longitudinal bow locking, IP65, 09370065407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7682 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.77 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7682 €
5 pcs.
41.7809 €
10 pcs.
40.5433 €
25 pcs.
37.7706 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09370065407, Harting
The 09370065407 is a metal single locking lever protection cover for cable to cable housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 6B | |
| Shell Material | metal | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |