09370061540 | Harting
Grommet housing, size 6B, die-cast aluminum, PG13.5, angled, longitudinal bow locking, IP65/IP66/IP67, 09370061540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8464 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.85 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8464 €
5 pcs.
25.6326 €
10 pcs.
24.8829 €
25 pcs.
23.1693 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09370061540, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG13.5, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |