09370061441 | Harting

Grommet housing, size 6B, die-cast aluminum, PG16, straight, longitudinal bow locking, IP65/IP66/IP67, 09370061441

Order No.: 44F3496
EAN: 4099889752199
MPN:
09370061441
09 37 006 1441
Series: Han M
09370061441 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.3426 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.34 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3426 €
5 pcs.
34.6885 €
10 pcs.
33.6651 €
25 pcs.
31.3684 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09370061441, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes