09370061301 | Harting

Surface mount housing, size 6B, die-cast aluminum, longitudinal bow locking, IP66/IP67, 09370061301

Order No.: 44F3494
EAN: 4099889752175
MPN:
09370061301
09 37 006 1301
Series: Han M
09370061301 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.9427 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
53.94 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9427 €
2 pcs.
52.4433 €
5 pcs.
51.0272 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09370061301, HARTING

Bulkhead mounted housing with single locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes