09370060392 | Harting
Surface mount housing, size 6B, die-cast aluminum, longitudinal bow locking, IP66, 09370060392
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.1434 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
58.14 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1434 €
2 pcs.
56.5250 €
5 pcs.
55.0018 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09370060392, Harting
Die-cast aluminum bulkhead mounted housing with single locking lever, rear mounting, low construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |