09370035401 | Harting
Cover cap, size 3A, metal, longitudinal bow locking, IP65/IP67, 09370035401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4108 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.41 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4108 €
5 pcs.
42.3878 €
10 pcs.
41.1502 €
25 pcs.
38.3299 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09370035401, HARTING
Protection cover for hoods with fixing cord and single locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 3A | |
| Shell Material | metal | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |