09365241301 | Harting

Surface mount housing, size 24B, zinc die casting, cross bow locking, IP65, 09365241301

Order No.: 42P6201
EAN: 5713140181861
MPN:
09365241301
Series: Han EX
09365241301 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.1002 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
47.10 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1002 €
2 pcs.
45.7912 €
5 pcs.
44.5536 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09365241301, Harting

Bulkhead mounted housing, Size: 24 B, Double locking lever, Stainless steel, Zinc die-cast, Powder-coated, RAL 5015 (sky blue).

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material zinc die casting
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes