09365161301 | Harting

Surface mount housing, size 16B, zinc die casting, cross bow locking, IP65, 09365161301

Order No.: 42P6174
EAN: 5713140181748
MPN:
09365161301
Series: Han EX
09365161301 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.6361 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.64 € *
Price list
Quantity
Price per unit*
1 pcs.
46.6361 €
2 pcs.
45.3390 €
5 pcs.
44.1133 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 09365161301, Harting

The housing is a bulkhead-mounted unit, specifically the Han 16Ex UL-AGG-QB model, featuring a double locking lever mechanism.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material zinc die casting
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes