09365101301 | Harting
Surface mount housing, size 10B, zinc die casting, cross bow locking, IP65, 09365101301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.2085 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
44.21 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2085 €
2 pcs.
42.9828 €
5 pcs.
41.8166 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09365101301, Harting
Bulkhead mounted housing, Size: 10 B, Double locking lever, Material (hood/housing): Zinc die-cast, Powder-coated, RAL 5015 (sky blue), Material (seal): NBR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | zinc die casting | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |