09360035405 | Harting
Cover cap, size 3A, zinc die casting, longitudinal bow locking, IP65, 09360035405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3133 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
5 pcs.
19.3970 €
10 pcs.
18.8258 €
25 pcs.
17.5406 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09360035405, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord, seal and single locking lever, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |