09360035402 | Harting
Cover cap, size 3A, zinc die casting, longitudinal bow locking, IP65, 09360035402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4430 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4430 €
5 pcs.
22.3839 €
10 pcs.
21.7175 €
25 pcs.
20.2300 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09360035402, Harting
Protection cover, for grommet housing, metal, with fixing cord, Size: 3 A, single locking lever, steel, Material (hood/housing): Zinc die-cast, powder-coated, RAL 5015 (sky blue), Degree of protection: IP65 with cable gland.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |