09350140301 | Harting

Surface mount housing, zinc die casting, push pull, IP65/IP67, 09350140301

Order No.: 44F3347
EAN: 4099889751949
MPN:
09350140301
09 35 014 0301
Series: Han PushPull
09350140301 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4387 €
25 pcs.
4.3078 €
50 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09350140301, HARTING

Bulkhead mounted housing with push-pull locking, material: zinc die-cast, nickel plated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell Material zinc die casting
Type of locking push pull
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes