09340100201 | Harting
Surface mount housing, size 24B, die-cast aluminum, 2 x PG21, straight, cross bow locking, IP65, 09340100201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4612 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
37.46 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4612 €
5 pcs.
35.7595 €
10 pcs.
34.7004 €
25 pcs.
32.3204 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-mount housings for inserts with 10 and 16 poles, type 0934010../1934010.
Low-profile design with 2 holding brackets. surface-mount housing with cable entry through the installation cut-out or surface-mount housing, each with two cable entry positions on the sides. Dimension h 56 mm.
Technical attributes (type, design surface-mount housing or surface-mount housing, screwed cable gland, with plastic hood): 0201, surface–mount housing, Pg 21
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x PG21, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |