09340060501 | Harting
Grommet housing, size 16B, die-cast aluminum, M20, angled, cross bow locking, 09340060501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3732 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.37 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3732 €
10 pcs.
18.1713 €
25 pcs.
17.6120 €
50 pcs.
16.3744 €
*incl. VAT plus shipping costs
Subject to prior sale
Hoods for inserts with 6 poles, type 09340../19340.
Hook locks for 2 brackets, low design.
Technical attributes (type, number of poles, cable exit, screwed cable gland): 060501, 6-pole, side, Pg 21
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, angled | |
| Type of locking | cross bow locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |