09340030301 | Harting
Surface mount housing, size 10B, die-cast aluminum, cross bow locking, IP65, 09340030301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5505 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.55 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5505 €
5 pcs.
21.5271 €
10 pcs.
20.8964 €
25 pcs.
19.4684 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09340030301, HARTING
Bulkhead mounted housing with double locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |