09307160302 | Harting

Surface mount housing, size 16B, die-cast aluminum, cross bow locking, IP65, 09307160302

Order No.: 44F2838
EAN: 4099889751642
MPN:
09307160302
09 30 716 0302
Series: Han B
09307160302 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3843 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
5 pcs.
20.4085 €
10 pcs.
19.8135 €
25 pcs.
18.4569 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09307160302, HARTING

Bulkhead mounted housing with thermo-plastic cover and double locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes