09304100951 | Harting
Motor connection housing, size 10B, die-cast aluminum, longitudinal bow locking, IP65, 09304100951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8622 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
46.86 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8622 €
5 pcs.
44.7321 €
10 pcs.
43.4231 €
25 pcs.
40.4481 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor terminal housing, 09304100951, HARTING
Housing for motor application with thermo-plastic cover and single locking lever, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |