09304100909 | Harting
Motor connection housing, size 10B, die-cast aluminum, longitudinal bow locking, IP65, 09304100909
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0209 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
37.02 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0209 €
5 pcs.
35.3430 €
10 pcs.
34.2958 €
25 pcs.
31.9515 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor terminal housing, 09304100909, HARTING
Housing for motor application with single locking lever, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |