09302100803 | Harting

Grommet housing, size 10B, die-cast aluminum, longitudinal bow locking, IP65, 09302100803

Order No.: 44F2818
EAN: 4099889751499
MPN:
09302100803
09 30 210 0803
Series: Han B
09302100803 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5719 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
28.57 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5719 €
5 pcs.
27.2748 €
10 pcs.
26.4775 €
25 pcs.
24.6568 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09302100803, HARTING

Hood with single locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes