09301320307ML | Harting
Surface mount housing, size L32 B, die-cast aluminum, longitudinal bow locking, IP65, 09301320307ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2859 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.29 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2859 €
5 pcs.
27.9531 €
10 pcs.
27.1320 €
25 pcs.
25.2756 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09301320307ML, Harting
The 09301320307ML is a high construction, single locking lever bulkhead mounted housing with a size of L32 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | L32 B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |