09301320272 | Harting
Surface mount housing, size L32 B, die-cast aluminum, 2 x PG29, angled, cross bow locking, IP65, 09301320272
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3993 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.40 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3993 €
5 pcs.
41.4239 €
10 pcs.
40.2101 €
25 pcs.
37.4493 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, 09301320272, Harting
The 09301320272 is a side entry, high construction, base housing with double locking lever and a size of L32 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | L32 B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x PG29, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |