09301320271 | Harting

Surface mount housing, size L32 B, die-cast aluminum, 1 x PG29, angled, cross bow locking, IP65, 09301320271

Order No.: 42F8960
EAN: 5713140165267
MPN:
09301320271
Han L32 B-ASG1-QB-PG29
Series: Han B
09301320271 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.3640 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.36 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3640 €
5 pcs.
40.4362 €
10 pcs.
39.2581 €
25 pcs.
36.5687 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, 09301320271, Harting

The 09301320271 is a side entry, high construction, base housing with double locking lever and a size of L32 B.

Technical specifications
Filter Property Value
Version base housing
Shell size L32 B
Shell Material die-cast aluminum
Cable Outlet 1 x PG29, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes