09300480542 | Harting
Grommet housing, size 48B, die-cast aluminum, PG42, angled, longitudinal bow locking, IP65, 09300480542
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.2826 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
67.28 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2826 €
2 pcs.
65.4143 €
5 pcs.
63.6412 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09300480542, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG42, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |