09300480337 | Harting

Surface mount housing, size 48B, die-cast aluminum, longitudinal bow locking, IP65, 09300480337

Order No.: 42F8719
EAN: 5713140165519
MPN:
09300480337
Han 48B-agg-LB-KM
Series: Han B
09300480337 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.0231 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
91.02 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0231 €
2 pcs.
88.4884 €
5 pcs.
86.0965 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09300480337, Harting

The 09300480337 is a low construction, single locking lever bulkhead mounted housing with metal cover.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 48B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes