09300480321 | Harting
Surface mount housing, size 48B, die-cast aluminum, longitudinal bow locking, IP65, 09300480321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.7387 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
87.74 € *
Price list
Quantity
Price per unit*
1 pcs.
87.7387 €
2 pcs.
85.2992 €
5 pcs.
82.9906 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09300480321, Harting
The 09300480321 is a low construction, single locking lever bulkhead mounted housing with thermo-plastic cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |