09300480317 | Harting
Surface mount housing, size 48B, die-cast aluminum, longitudinal bow locking, IP65, 09300480317
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.4019 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
96.40 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4019 €
2 pcs.
93.7244 €
5 pcs.
91.1897 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09300480317, HARTING
Bulkhead mounted housing with thermo-plastic cover, O-ring seal and single locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |