09300480302 | Harting
Surface mount housing, size 48B, die-cast aluminum, longitudinal bow locking, IP65, 09300480302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.1314 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
88.13 € *
Price list
Quantity
Price per unit*
1 pcs.
88.1314 €
2 pcs.
85.6800 €
5 pcs.
83.3595 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09300480302, HARTING
Bulkhead mounted housing with O-ring seal and single locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |