09300325427 | Harting
Cover cap, size 32B, metal, cross bow locking, IP65, 09300325427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.0784 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.08 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0784 €
5 pcs.
40.1625 €
10 pcs.
38.9844 €
25 pcs.
36.3069 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300325427, HARTING
Protection cover for bulkhead mounted housings with fixing cord and double locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 32B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |