09300325420 | Harting
Cover cap, size 32B, metal, cross bow locking, IP65, 09300325420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3989 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
44.40 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3989 €
2 pcs.
43.1613 €
5 pcs.
41.9951 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300325420, HARTING
Protection cover for hoods with fixing cord and double locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 32B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |