09300325406 | Harting
Cover cap, size 32B, thermoplastic, cross bow locking, IP65, 09300325406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2090 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.3879 €
25 pcs.
12.0071 €
50 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300325406, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and double locking lever, thermoplastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 32B | |
| Shell Material | thermoplastic | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |