09300325405 | Harting
Cover cap, size 32B, plastic, cross bow locking, IP65, 09300325405
Order No.: 42F8959
EAN: 5713140163195
MPN:
09300325405
Han 32B-Kappe f. asg / agg (Plastik)
Series: Han B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6735 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
10 pcs.
11.8762 €
25 pcs.
11.5192 €
50 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300325405, Harting
The 09300325405 is a double locking lever protection cover for bulkhead mounted housings, surface mounted housings with a size of 32 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 32B | |
| Shell Material | plastic | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |