09300320422 | Harting

Grommet housing, size 32B, die-cast aluminum, PG36, straight, cross bow locking, IP65, 09300320422

Order No.: 44F2782
EAN: 4099889751192
MPN:
09300320422
09 30 032 0422
Series: Han B
09300320422 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.1573 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
53.16 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1573 €
2 pcs.
51.6817 €
5 pcs.
50.2775 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300320422, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 32B
Shell Material die-cast aluminum
Cable Outlet PG36, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes