09300320231 | Harting

Surface mount housing, size 32B, die-cast aluminum, PG29, angled, cross bow locking, IP65, 09300320231

Order No.: 44F2776
EAN: 4099889751130
MPN:
09300320231
09 30 032 0231
Series: Han B
09300320231 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.9740 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
64.97 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9740 €
2 pcs.
63.1652 €
5 pcs.
61.4635 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 09300320231, HARTING

Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 32B
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes