09300245425 | Harting
Cover cap, size 24B, metal, cross bow locking, IP65, 09300245425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1705 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
5 pcs.
19.2542 €
10 pcs.
18.6949 €
25 pcs.
17.4097 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 09300245425, Harting
Cover cap with fixing cord, for bulkhead mounted housings and surface mounted housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 24B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |