09300245422 | Harting

Cover cap, size 24B, metal, cross bow locking, IP65, 09300245422

Order No.: 44F0026
EAN: 5713140047952
MPN:
09300245422
Han 24B-AK-QB-Dichtung
Series: Han B
09300245422 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.8547 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.85 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8547 €
5 pcs.
34.2244 €
10 pcs.
33.2129 €
25 pcs.
30.9400 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover cap, 09300245422, Harting

Metal protection cover with fixing cord for hoods, double locking lever, 24 B.

Technical specifications
Filter Property Value
Version cover cap
Shell size 24B
Shell Material metal
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes