09300245417 | Harting
Cover cap, size 24B, thermoplastic, cross bow locking, IP65, 09300245417
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1376 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.14 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1376 €
10 pcs.
12.3165 €
25 pcs.
11.9357 €
50 pcs.
11.1027 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09300245417, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and double locking lever, thermoplastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 24B | |
| Shell Material | thermoplastic | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |