09300245401 | Harting

Cover cap, size 24B, thermoplastic, cross bow locking, IP65, 09300245401

Order No.: 44F2762
EAN: 4099889751079
MPN:
09300245401
09 30 024 5401
Series: Han B
09300245401 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
7.9135 €
25 pcs.
7.6636 €
50 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09300245401, HARTING

Protection cover for hoods with board locks and double locking lever.

Technical specifications
Filter Property Value
Version cover cap
Shell size 24B
Shell Material thermoplastic
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes