09300244411 | Harting

Grommet housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09300244411

Order No.: 44F2761
EAN: 4099889751062
MPN:
09300244411
09 30 024 4411
Series: Han B
09300244411 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.7392 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
56.74 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7392 €
2 pcs.
55.1565 €
5 pcs.
53.6690 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300244411, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes