09300241710 | Harting

Docking frame, size 24B, die-cast aluminum, IP65/IP67, 09300241710

Order No.: 42P6195
EAN: 5713140445581
MPN:
09300241710
Series: Han B
09300241710 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.5544 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
42.55 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5544 €
2 pcs.
41.3644 €
5 pcs.
40.2458 €
*incl. VAT plus shipping costs
Subject to prior sale

Docking frame, 09300241710, Harting

Docking frame, Stainless steel, Size: 24 B.

Technical specifications
Filter Property Value
Version docking frame
Shell size 24B
Shell Material die-cast aluminum
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes