09300241592 | Harting

Grommet housing, size 24B, die-cast aluminum, 1 x PG13.5, straight/1 x PG21, angled, cross bow locking, IP65/IP66/IP67, 09300241592

Order No.: 45F0728
EAN: 5713140165069
MPN:
09300241592
Han 24B-TGG/TGS-NB-QB-Pg13,5/Pg21
Series: Han B
09300241592 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.2042 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.20 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2042 €
5 pcs.
24.0618 €
10 pcs.
23.3478 €
25 pcs.
21.7532 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 9300241592, Harting

The 9300241592 is a top/side entry, low construction double locking lever hood for use as a connector according to IEC 61984.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 1 x PG13.5, straight/1 x PG21, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No