09300241540 | Harting

Grommet housing, size 24B, die-cast aluminum, PG21, angled, longitudinal bow locking, IP65/IP66/IP67, 09300241540

Order No.: 44F2747
EAN: 4099889750959
MPN:
09300241540
09 30 024 1540
Series: Han B
09300241540 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2423 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
10 pcs.
18.0404 €
25 pcs.
17.4930 €
50 pcs.
16.2673 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300241540, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes