09300241421 | Harting
Grommet housing, size 24B, die-cast aluminum, 1 x PG29, straight, cross bow locking, IP65/IP66/IP67, 09300241421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3383 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
10 pcs.
16.2554 €
25 pcs.
15.7675 €
50 pcs.
14.6608 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector hood housings size 24 B, type 0930024../1930024.
For contact inserts Han DD 108-pole, Han D 64-pole, Han E/ES 24-pole and series Han K 4/8-pole, 6/6-pole, with hook locks for two brackets.
Technical attributes (type, design, cable exit, screwed cable gland): 1421, low, straight, Pg 29
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x PG29, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |