09300241301 | Harting

Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP65/IP67, 09300241301

Order No.: 44F2738
EAN: 4099889750874
MPN:
09300241301
09 30 024 1301
Series: Han B
09300241301 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4918 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4918 €
5 pcs.
19.5636 €
10 pcs.
18.9805 €
25 pcs.
17.6834 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09300241301, HARTING

Bulkhead mounted housing with double locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes