09300240803 | Harting

Grommet housing, size 24B, die-cast aluminum, longitudinal bow locking, IP65/IP66/IP67, 09300240803

Order No.: 44F2727
EAN: 4099889750799
MPN:
09300240803
09 30 024 0803
Series: Han B
09300240803 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.9939 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.99 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9939 €
5 pcs.
42.9590 €
10 pcs.
41.6857 €
25 pcs.
38.8297 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300240803, HARTING

Hood with single locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes