09300240663 | Harting

Grommet housing, size 24B, die-cast aluminum, 2 x PG21, angled, cross bow locking, IP65/IP66/IP67, 09300240663

Order No.: 44F2720
EAN: 4099889750744
MPN:
09300240663
09 30 024 0663
Series: Han B
09300240663 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.8646 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.86 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8646 €
5 pcs.
39.0082 €
10 pcs.
37.8658 €
25 pcs.
35.2716 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300240663, HARTING

Hood with double locking lever and angled entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 2 x PG21, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes