09300240530 | Harting

Grommet housing, size 24B, die-cast aluminum, PG21, angled, cross bow locking, IP65/IP66/IP67, 09300240530

Order No.: 44F2709
EAN: 4099889750676
MPN:
09300240530
09 30 024 0530
Series: Han B
09300240530 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.7920 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.79 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7920 €
5 pcs.
41.8047 €
10 pcs.
40.5671 €
25 pcs.
37.7944 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09300240530, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No