09300240525 | Harting
Grommet housing, size 24B, die-cast aluminum, PG36, angled, cross bow locking, IP65/IP66/IP67, 09300240525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.2662 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hood, 09300240525, HARTING
Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG36, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |